-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6881
|
Newark | Power Supply, Ac-Dc, 24V, 5A Rohs Compliant: Yes |Mean Well RPS-120S-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.9500 / $73.0400 | Buy Now |
DISTI #
1866-RPS-120S-24-ND
|
DigiKey | AC/DC CONVERTER 24V 120W Min Qty: 1 Lead time: 12 Weeks Container: Box |
97 In Stock |
|
$31.9076 / $35.0000 | Buy Now |
DISTI #
RPS-120S-24
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 120W Chassis Mount - Boxed Product (Development Kits) (Alt: RPS-120S-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$27.7000 / $31.4000 | Buy Now |
DISTI #
709-RPS-120S-24
|
Mouser Electronics | Switching Power Supplies 120W 24V 5A 2x3 Medical RoHS: Compliant | 0 |
|
$33.8000 / $37.0700 | Order Now |
DISTI #
71807816
|
RS | Power Supply, AC-DC, Open Frame, Medical, 120W, 24V@5A, 80-264V In | MEAN WELL RPS-120S-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 647 |
|
$32.1300 / $35.7000 | Buy Now |
|
Future Electronics | RPS Series 80 to 264 VAC 120 W 24 VDC 5 A Open Frame AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$31.4000 / $32.9700 | Buy Now |
|
Onlinecomponents.com | 120W Medical Power Supply - 24VDC 6.25A - Input 80~264 VAC - 3"x2" Open Frame |
484 In Stock |
|
$27.7000 / $31.4000 | Buy Now |
DISTI #
69706581
|
Verical | AC/DC Power Supply Single-OUT 24V 5A 120W 6-Pin Box Min Qty: 2 Package Multiple: 1 | Americas - 484 |
|
$32.7968 / $39.3977 | Buy Now |
DISTI #
RPS-120S-24
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 120W Chassis Mount - Boxed Product (Development Kits) (Alt: RPS-120S-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$27.7000 / $31.4000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 30 |
|
$40.8886 / $44.4456 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPS-120S-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RPS-120S-24
Mean Well
AC-DC Power Factor Correction Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |