Part Details for RPS-160-15 by Mean Well
Overview of RPS-160-15 by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPS-160-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2655
|
Newark | Power Supply, Ac-Dc, 15V, 10.3A, 112.5W Rohs Compliant: Yes |Mean Well RPS-160-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.1900 | Buy Now |
DISTI #
1866-4024-ND
|
DigiKey | AC/DC CONVERTER 15V 110W Min Qty: 1 Lead time: 12 Weeks Container: Box |
32 In Stock |
|
$50.1464 / $55.1600 | Buy Now |
DISTI #
RPS-160-15
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 10.3A 112.2W - Boxed Product (Development Kits) (Alt: RPS-160-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$41.3000 / $46.7000 | Buy Now |
DISTI #
709-RPS160-15
|
Mouser Electronics | Switching Power Supplies 159.5W 15V 10.3A W/PFC Function RoHS: Compliant | 30 |
|
$49.1200 / $53.4100 | Buy Now |
DISTI #
70388215
|
RS | Power Supply, AC-DC,15V,10.3A,115-264VACV In, Open Frame, Panel Mount, RPS Series | MEAN WELL RPS-160-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$51.8500 / $55.1600 | Buy Now |
|
Future Electronics | RPS-160 Series 160 W Single Output 15 V AC/DC Medical Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$46.7000 / $49.0400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 15V@7.3A - 112.5W - Medical RoHS: Compliant |
21 In Stock 56 Factory Stock |
|
$41.3000 / $46.7000 | Buy Now |
DISTI #
RPS-160-15
|
TME | Power supply: switched-mode, open, 160W, 127÷370VDC, 90÷264VAC Min Qty: 1 | 0 |
|
$41.3000 / $46.7000 | RFQ |
DISTI #
000000000003772420
|
Sager | Switching Power Supplies 159.5W 15V 10.3A W/PFC Function Min Qty: 1 | 72 |
|
$41.3300 / $46.7400 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 15V@7.3A - 112.5W - Medical RoHS: Compliant |
21 In Stock 56 Factory Stock |
|
$41.3000 / $46.7000 | Buy Now |
Part Details for RPS-160-15
RPS-160-15 CAD Models
RPS-160-15 Part Data Attributes
|
RPS-160-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RPS-160-15
Mean Well
AC-DC Regulated Power Supply Module, 1 Output, 112.5W, Hybrid, PACKAGE-19
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE-19 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Additional Feature | ALSO HAS 159.5W O/P POWER AT 20.5CFM; OPERATES WITH 127-370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, EAC, EN, IEC, TUV | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X19 | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 19 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 7.3 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 112.5 W | |
Trim/Adjustable Output | YES |