-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 113.4W, Hybrid, PACKAGE-19
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2656
|
Newark | Power Supply, Ac-Dc, 24V, 6.5A, 113.4W Rohs Compliant: Yes |Mean Well RPS-160-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.5300 / $68.1500 | Buy Now |
DISTI #
1866-4025-ND
|
DigiKey | AC/DC CONVERTER 24V 110W Min Qty: 1 Lead time: 12 Weeks Container: Box |
37 In Stock |
|
$49.8216 / $56.1300 | Buy Now |
DISTI #
RPS-160-24
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 6.5A 113.4W - Boxed Product (Development Kits) (Alt: RPS-160-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$41.3000 / $46.7000 | Buy Now |
DISTI #
709-RPS160-24
|
Mouser Electronics | Switching Power Supplies 161W 24V 6.5A W/PFC Function RoHS: Compliant | 143 |
|
$53.1200 / $58.4400 | Buy Now |
DISTI #
70069813
|
RS | Power Supply, AC-DC,24V,6.5A,100-264V In, Open Frame, Panel Mnt, Medical, RPS Series | MEAN WELL RPS-160-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 195 |
|
$52.6000 / $58.4300 | Buy Now |
|
Future Electronics | RPS-160 Series 161 W Single Output 24 V AC/DC Medical Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$46.7000 / $49.0400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 24V@4.6A - 113.4W - Medical RoHS: Compliant |
148 In Stock |
|
$41.3000 / $46.7000 | Buy Now |
DISTI #
RPS-160-24
|
TME | Power supply: switching, open, 160W, 127÷370VDC, 90÷264VAC, OUT: 1 Min Qty: 1 | 0 |
|
$41.3000 / $46.7000 | RFQ |
DISTI #
000000000003772421
|
Sager | Switching Power Supplies 161W 24V 6.5A W/PFC Function Min Qty: 1 | 67 |
|
$41.3000 / $46.7000 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 24V@4.6A - 113.4W - Medical RoHS: Compliant |
148 In Stock |
|
$41.3000 / $46.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPS-160-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RPS-160-24
Mean Well
AC-DC Regulated Power Supply Module, 1 Output, 113.4W, Hybrid, PACKAGE-19
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE-19 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO HAS 161W O/P POWER AT 20.5CFM; OPERATES WITH 127-370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, EAC, EN, IEC, TUV | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X19 | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 19 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 4.6 A | |
Output Voltage-Max | 27 V | |
Output Voltage-Min | 22 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 113.4 W | |
Trim/Adjustable Output | YES |