-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 103W, Hybrid, PACKAGE-19
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2658
|
Newark | Power Supply, Ac-Dc, 5V, 30A, 103W Rohs Compliant: Yes |Mean Well RPS-160-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$69.7400 / $74.3900 | Buy Now |
DISTI #
1866-4027-ND
|
DigiKey | AC/DC CONVERTER 5V 100W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$44.6924 / $49.1600 | Buy Now |
DISTI #
RPS-160-5
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 30A 155W - Boxed Product (Development Kits) (Alt: RPS-160-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$41.3000 / $46.7000 | Buy Now |
DISTI #
709-RPS160-5
|
Mouser Electronics | Switching Power Supplies 155W 5V 30A W/PFC Function RoHS: Compliant | 30 |
|
$47.3400 / $52.0800 | Buy Now |
DISTI #
70388216
|
RS | Power Supply, AC-DC,5V,30A,115-264VACV In, Open Frame, DIN Rail,150W, RPS Series | MEAN WELL RPS-160-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$47.8900 / $50.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$47.6000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 5V@20A - 103W - Medical RoHS: Compliant |
16 In Stock 10 Factory Stock |
|
$41.3000 / $46.7000 | Buy Now |
|
Quest Components | AC/DC SINGLE OUTPUT POWER SUPPLY, 160W, 5V | 1 |
|
$45.2108 | Buy Now |
DISTI #
RPS-160-5
|
TME | Power supply: switched-mode, open, 160W, 127÷370VDC, 90÷264VAC Min Qty: 1 | 5 |
|
$41.3000 / $46.7000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 53 |
|
$84.3029 / $88.7353 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPS-160-5
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RPS-160-5
Mean Well
AC-DC Regulated Power Supply Module, 1 Output, 103W, Hybrid, PACKAGE-19
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE-19 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO HAS 155W O/P POWER AT 20.5CFM; OPERATES WITH 127-370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, EAC, EN, IEC, TUV | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X19 | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 19 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 103 W | |
Trim/Adjustable Output | YES |