Part Details for RPS-400-15-SF by Mean Well
Overview of RPS-400-15-SF by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPS-400-15-SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7472
|
Newark | Power Supply, Ac-Dc, 15V, 26.7A, No. Of Outputs:1Outputs, Output Power Max:400.5W, Output Voltage - Output 1:15V, Output Current - Output 1:26.7A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, rohs Compliant: Yes |Mean Well RPS-400-15-SF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$135.4500 / $145.8500 | Buy Now |
DISTI #
1866-5443-ND
|
DigiKey | AC/DC CONVERTER 15V 251W Min Qty: 1 Lead time: 12 Weeks Container: Box |
60 In Stock |
|
$92.3644 / $101.7600 | Buy Now |
DISTI #
RPS-400-15-SF
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 26.7A 400.5W - Boxed Product (Development Kits) (Alt: RPS-400-15-SF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$84.0000 / $95.0000 | Buy Now |
DISTI #
709-RPS400-15-SF
|
Mouser Electronics | Switching Power Supplies 400.5W 15V 26.7A Med Enclose side fan RoHS: Compliant | 7 |
|
$97.8500 / $102.9800 | Buy Now |
DISTI #
71007388
|
RS | Power Supply, AC-DC, Open Frame, Medical, 400W,15V,26.7A, Side Fan, w/Cover | MEAN WELL RPS-400-15-SF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$96.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$96.8000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 15V 16.7A 250.5W 14-Pin | 0 |
|
$84.0000 / $95.0000 | Buy Now |
DISTI #
RPS-400-15-SF
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 26.7A 400.5W - Boxed Product (Development Kits) (Alt: RPS-400-15-SF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$84.0000 / $95.0000 | Buy Now |
DISTI #
000000000005586733
|
Sager | Switching Power Supplies 400.5W 15V 26.7A Med Enclose side fan Min Qty: 1 | 19 |
|
$84.0000 / $95.0000 | Buy Now |
DISTI #
3002819
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 15V, 26.7A RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$89.8754 | Buy Now |
Part Details for RPS-400-15-SF
RPS-400-15-SF CAD Models
RPS-400-15-SF Part Data Attributes:
|
RPS-400-15-SF
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RPS-400-15-SF
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 250.5W, Hybrid, Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CSA, IEC, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | X-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 16.7 A | |
Output Voltage-Max | 15.8 V | |
Output Voltage-Min | 14.3 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 250.5 W | |
Trim/Adjustable Output | YES |