-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module, 1 Output, 252W, Hybrid, Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7477
|
Newark | Power Supply, Ac-Dc, 24V, 16.7A, No. Of Outputs:1Outputs, Output Power Max:400.8W, Output Voltage - Output 1:24V, Output Current - Output 1:16.7A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, rohs Compliant: Yes |Mean Well RPS-400-24-TF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$116.1800 | Buy Now |
DISTI #
1866-4057-ND
|
DigiKey | AC/DC CONVERTER 24V 252W Min Qty: 1 Lead time: 12 Weeks Container: Box |
89 In Stock |
|
$93.7592 / $103.2900 | Buy Now |
DISTI #
RPS-400-24-TF
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 16.7A 400.8W - Boxed Product (Development Kits) (Alt: RPS-400-24-TF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$116.1600 | Buy Now |
DISTI #
709-RPS400-24-TF
|
Mouser Electronics | Switching Power Supplies 400.8W 24V 16.7A Med Enclosed top fan RoHS: Compliant | 41 |
|
$99.3200 / $109.4300 | Buy Now |
DISTI #
71007397
|
RS | Power Supply, AC-DC, Open Frame, Medical, 400W,24V,16.7A, Side Fan, w/Cover | MEAN WELL RPS-400-24-TF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$97.3900 / $109.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$96.8000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 10.5A 252W 14-Pin | 0 |
|
$84.0000 / $95.0000 | Buy Now |
DISTI #
RPS-400-24-TF
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 16.7A 400.8W - Boxed Product (Development Kits) (Alt: RPS-400-24-TF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$116.1600 | Buy Now |
DISTI #
RPS-400-24-TF
|
TME | Power supply: switched-mode, open, 400W, 113÷370VDC, 80÷264VAC Min Qty: 1 | 2 |
|
$84.0000 / $95.0000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 12 |
|
$145.8056 / $158.4855 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPS-400-24-TF
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RPS-400-24-TF
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 252W, Hybrid, Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CSA, IEC, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 10.5 A | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 252 W | |
Trim/Adjustable Output | YES |