Part Details for RPS-45-15 by Mean Well
Overview of RPS-45-15 by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPS-45-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7279
|
Newark | Power Supply, Ac-Dc, 15V, 3A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):45W, Input Voltage Vac:80V Ac To 264V Ac, Output Voltage - Output 1:15V Rohs Compliant: Yes |Mean Well RPS-45-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$23.5400 / $24.8000 | Buy Now |
DISTI #
1866-4067-ND
|
DigiKey | AC/DC CONVERTER 15V 45W Min Qty: 1 Lead time: 12 Weeks Container: Box |
34 In Stock |
|
$14.8672 / $16.2600 | Buy Now |
DISTI #
RPS-45-15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RPS-45-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$12.9000 / $14.6000 | Buy Now |
DISTI #
709-RPS45-15
|
Mouser Electronics | Switching Power Supplies 45W 15V 80-264Vac 2xMOPP Class II RoHS: Compliant | 1 |
|
$15.7500 / $17.2300 | Buy Now |
DISTI #
75114856
|
RS | Power Supply, AC-DC, Medical, PCB, 45W, 80-264Vin, 15Vout, RPS-45 Series | MEAN WELL RPS-45-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2800 / $14.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.8000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 15V@3.3A - 45W - Medical RoHS: Compliant |
79 In Stock |
|
$12.9000 / $14.6000 | Buy Now |
DISTI #
RPS-45-15
|
TME | Power supply: switched-mode, open, 45W, 80÷264VAC, OUT: 1, 3A, 89% Min Qty: 1 | 1 |
|
$12.9000 / $14.6000 | Buy Now |
DISTI #
000000000005404075
|
Sager | Switching Power Supplies 45W 15V 80-264Vac 2xMOPP Class II Min Qty: 1 | 20 |
|
$12.9400 / $14.6300 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 15V@3.3A - 45W - Medical RoHS: Compliant |
79 In Stock |
|
$12.9000 / $14.6000 | Buy Now |
Part Details for RPS-45-15
RPS-45-15 CAD Models
RPS-45-15 Part Data Attributes:
|
RPS-45-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RPS-45-15
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | ANSI, CAN, CSA, CB, CE, EAC, EN, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X | |
Length | 76.2 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 3.3 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 45 W | |
Trim/Adjustable Output | YES | |
Width | 50.8 mm |
Alternate Parts for RPS-45-15
This table gives cross-reference parts and alternative options found for RPS-45-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPS-45-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSK-45-15-T | Power Supply Module | CUI Inc | RPS-45-15 vs PSK-45-15-T |