Part Details for RPS-45-48 by Mean Well
Overview of RPS-45-48 by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPS-45-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7282
|
Newark | Power Supply, Ac-Dc, 48V, 0.94Ma, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):45.1W, Input Voltage Vac:80V Ac To 264V Ac, Output Voltage - Output 2:- Rohs Compliant: Yes |Mean Well RPS-45-48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1866-4069-ND
|
DigiKey | AC/DC CONVERTER 48V 45W Min Qty: 1 Lead time: 12 Weeks Container: Tray |
12 In Stock |
|
$13.0088 / $16.2600 | Buy Now |
DISTI #
RPS-45-48
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RPS-45-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$12.9000 / $14.6000 | Buy Now |
DISTI #
709-RPS45-48
|
Mouser Electronics | Switching Power Supplies 45W 48V 80-264Vac 2xMOPP Class II RoHS: Compliant | 0 |
|
$13.7400 / $16.9800 | Order Now |
DISTI #
75114859
|
RS | Power Supply, AC-DC, Medical, PCB, 45W, 80-264Vin, 48Vout, RPS-45 Series | MEAN WELL RPS-45-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2800 / $14.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.8000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 48V@1.03A - 45.1W - Medical RoHS: Compliant | 0 |
|
$12.9000 / $14.6000 | Buy Now |
DISTI #
RPS-45-48
|
TME | Power supply: switched-mode, open, 45.1W, 80÷264VAC, OUT: 1, 0.94A Min Qty: 1 | 0 |
|
$12.9000 / $14.6000 | RFQ |
DISTI #
000000000005404081
|
Sager | Switching Power Supplies 45W 48V 80-264Vac 2xMOPP Class II Min Qty: 1 | 20 |
|
$12.9400 / $14.6300 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 48V@1.03A - 45.1W - Medical RoHS: Compliant | 0 |
|
$12.9000 / $14.6000 | Buy Now |
Part Details for RPS-45-48
RPS-45-48 CAD Models
RPS-45-48 Part Data Attributes:
|
RPS-45-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RPS-45-48
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | ANSI, CAN, CSA, CB, CE, EAC, EN, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X | |
Length | 76.2 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 1.03 A | |
Output Voltage-Max | 52.8 V | |
Output Voltage-Min | 45.6 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 45.1 W | |
Trim/Adjustable Output | YES | |
Width | 50.8 mm |