RPS-60-24
Mean Well
Description: AC-DC Regulated Power Supply Module,

Overview of RPS-60-24 by Mean Well

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RPS-60-24 by Mean Well

Part # Manufacturer Description Stock Price Buy
DISTI # 14AJ2670
Newark Power Supply, Ac-Dc, 24V, 2.5A, 60W Rohs Compliant: Yes |Mean Well RPS-60-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $21.2600
  • 10 $20.5000
  • 25 $19.9300
  • 50 $19.3800
  • 100 $18.8000
$18.8000 / $21.2600 Buy Now
DISTI # 1866-4073-ND
DigiKey AC/DC CONVERTER 24V 60W Min Qty: 1 Lead time: 12 Weeks Container: Box 550
In Stock
  • 1 $15.8300
  • 5 $14.9140
  • 10 $14.5360
  • 25 $14.0512
$14.0512 / $15.8300 Buy Now
DISTI # RPS-60-24
Avnet Americas - Boxed Product (Development Kits) (Alt: RPS-60-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box 151
  • 1 $13.9000
  • 5 $13.2000
  • 10 $12.6000
  • 20 $12.3000
$12.3000 / $13.9000 Buy Now
DISTI # 709-RPS60-24
Mouser Electronics Switching Power Supplies 60W 24V 2.5A RoHS: Compliant 1391
  • 1 $15.4700
  • 10 $14.7100
  • 25 $14.3900
  • 50 $14.2900
  • 96 $14.2200
$14.2200 / $15.4700 Buy Now
DISTI # 70069807
RS Power Supply, AC-DC,24V,2.5A,115-264VIn, Open Frame, Pnl Mnt, Medical,60W, RPS Series | MEAN WELL RPS-60-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk 623
  • 1 $16.3800
  • 10 $15.7200
  • 25 $15.4000
  • 50 $15.0700
  • 100 $14.7400
$14.7400 / $16.3800 Buy Now
Future Electronics RPS-60 Series 60 W Single Output 24 V AC/DC Medical Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 1 Lead time: 17 Weeks Container: Box 0
Box
  • 1 $14.6000
  • 4 $14.3900
  • 10 $14.2500
  • 25 $14.1100
  • 40 $13.9000
$13.9000 / $14.6000 Buy Now
Onlinecomponents.com AC/DC Power Supply - 1 Output - 24V@2.75A - 60W - Medical RoHS: Compliant 1083 In Stock
197 Factory Stock
  • 1 $13.9000
  • 5 $13.2000
  • 10 $12.6000
  • 20 $12.3000
$12.3000 / $13.9000 Buy Now
DISTI # RPS-60-24
TME Power supply: switching, open, 60W, 127÷370VDC, 90÷264VAC, OUT: 1 Min Qty: 1 0
  • 1 $13.9000
  • 5 $13.2000
  • 10 $12.6000
  • 20 $12.3000
$12.3000 / $13.9000 RFQ
DISTI # 000000000003700768
Sager Switching Power Supplies 60W 24V 2.5A Min Qty: 1 6804
  • 1 $13.9000
  • 5 $13.2000
  • 10 $12.6000
  • 20 $12.3000
$12.3000 / $13.9000 Buy Now
DISTI # C1S521900017126
Chip1Stop AC/DC Power Supply Single-OUT 24V 2.75A 60W Medical 6-Pin RoHS: Compliant pbFree: No Container: Bulk 40
  • 1 $16.1000
  • 10 $13.3000
$13.3000 / $16.1000 Buy Now
Master Electronics AC/DC Power Supply - 1 Output - 24V@2.75A - 60W - Medical RoHS: Compliant 1083 In Stock
197 Factory Stock
  • 1 $13.9000
  • 5 $13.2000
  • 10 $12.6000
  • 20 $12.3000
$12.3000 / $13.9000 Buy Now
Neutron USA Medical Power Supply 60W 24V 2.5A, Adj Output, Free air, Open Frame, Input: 90 ~ 264 VAC, 127 ~ 370 VDC 50
  • 1 $78.9500
$78.9500 Buy Now

CAD Models for RPS-60-24 by Mean Well
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RPS-60-24 by Mean Well

RPS-60-24
Mean Well
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MEAN WELL ENTERPRISES CO LTD
Package Description
Module-7
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
19 Weeks, 3 Days
Samacsys Manufacturer
Mean Well
Additional Feature
ALSO OPERATE WITH 127-370VDC
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CB, CE, CSA, EAC, EN, IEC, TUV, UL
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
87%
Input Voltage-Max
264 V
Input Voltage-Min
90 V
Input Voltage-Nom
115 V
JESD-30 Code
R-XXMA-X7
Number of Functions
1
Number of Outputs
1
Number of Terminals
7
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Output Current-Max
2.75 A
Output Voltage-Max
27.6 V
Output Voltage-Min
22.8 V
Output Voltage-Nom
24 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; OVER LOAD
Ripple Voltage (Main Out)
0.03535 Vrms
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
60 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. RPS-60-24
    Mean Well
    AC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RPS-60-24 by Mean Well.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RPS-60-24 by Mean Well

Select Manufacturer
Which Manufacturer of RPS-60-24 would you like to use for your alert(s)?
  • Please alert me when RPS-60-24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RPS-60-24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RPS-60-24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RPS-60-24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RPS-60-24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RPS-60-24 by Mean Well

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: