Part Details for RPS-60-48 by Mean Well
Overview of RPS-60-48 by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPS-60-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2672
|
Newark | Power Supply, Ac-Dc, 48V, 1.25A, 60W Rohs Compliant: Yes |Mean Well RPS-60-48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8700 / $20.4000 | Buy Now |
DISTI #
1866-4074-ND
|
DigiKey | AC/DC CONVERTER 48V 60W Min Qty: 1 Lead time: 12 Weeks Container: Box |
636 In Stock |
|
$12.3000 / $13.9000 | Buy Now |
DISTI #
RPS-60-48
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RPS-60-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$12.3000 / $13.9000 | Buy Now |
DISTI #
709-RPS60-48
|
Mouser Electronics | Switching Power Supplies 60W 48V 1.25A RoHS: Compliant | 94 |
|
$16.7700 / $18.3500 | Buy Now |
DISTI #
70069808
|
RS | Power Supply, AC-DC,48V,1.25A,115-264V In, Open Frame, Pnl Mnt, Medical, RPS Series | MEAN WELL RPS-60-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 24 |
|
$13.0700 / $13.9000 | Buy Now |
|
Future Electronics | RPS-60 Series 60 W Single Output 48 V AC/DC Medical Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$13.9000 / $14.6000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 48V@1.375A - 60W - Medical RoHS: Compliant |
247 In Stock |
|
$12.3000 / $13.9000 | Buy Now |
DISTI #
71292942
|
Verical | AC/DC Power Supply Single-OUT 48V 1.375A 60W Medical 6-Pin Min Qty: 4 Package Multiple: 1 Date Code: 2305 | Americas - 239 |
|
$15.5853 / $17.9124 | Buy Now |
DISTI #
2106378
|
Jameco Electronics | AC to DC Power Supply Open Frame Single Output 48 Volt 1.375 Amp 60 Watt Min Qty: 1 Container: Each | 47 |
|
$12.6000 / $13.9000 | Buy Now |
DISTI #
RPS-60-48
|
TME | Power supply: switched-mode, open, 60W, 127÷370VDC, 90÷264VAC Min Qty: 1 | 0 |
|
$12.3000 / $13.9000 | RFQ |
Part Details for RPS-60-48
RPS-60-48 CAD Models
RPS-60-48 Part Data Attributes
|
RPS-60-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RPS-60-48
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Additional Feature | Also Operate with 120-370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, EN, IEC, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X7 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1.375 A | |
Output Voltage-Max | 52.8 V | |
Output Voltage-Min | 45.6 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER VOLTAGE; OVER LOAD | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | YES |