Part Details for RPS-65-12 by Mean Well
Overview of RPS-65-12 by Mean Well
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPS-65-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7285
|
Newark | Power Supply, Ac-Dc, 12V, 5.42A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):65W, Input Voltage Vac:80V Ac To 264V Ac, Output Voltage - Output 1:12V Rohs Compliant: Yes |Mean Well RPS-65-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9700 | Buy Now |
DISTI #
1866-4076-ND
|
DigiKey | AC/DC CONVERTER 12V 65W Min Qty: 1 Lead time: 12 Weeks Container: Box |
707 In Stock |
|
$16.4796 / $18.0700 | Buy Now |
DISTI #
RPS-65-12
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 5.96A 65W - Boxed Product (Development Kits) (Alt: RPS-65-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$13.8000 / $15.6000 | Buy Now |
DISTI #
709-RPS65-12
|
Mouser Electronics | Switching Power Supplies 65W 12V 80-264Vac 2xMOPP Class II RoHS: Compliant | 153 |
|
$16.2800 / $17.0800 | Buy Now |
DISTI #
70879789
|
RS | Power Supply, AC-DC, Open Frame,65W,12V,5.42A Med,80-264V In, RPS-65 Series | MEAN WELL RPS-65-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 163 |
|
$16.9900 / $18.0700 | Buy Now |
|
Future Electronics | RPS Series 65 W 12 V 3 x 2 x 0.95 mm Open Frame Medical Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$15.6000 / $16.3800 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 12V@5.96A - 65W - Medical RoHS: Compliant |
137 In Stock |
|
$13.8000 / $15.6000 | Buy Now |
DISTI #
62202860
|
Verical | AC/DC Power Supply Single-OUT 12V 5.96A 65W 6-Pin Min Qty: 4 Package Multiple: 1 Date Code: 2211 | Americas - 137 |
|
$17.4788 / $20.1031 | Buy Now |
DISTI #
79929391
|
Verical | AC/DC Power Supply Single-OUT 12V 5.96A 65W 6-Pin Min Qty: 4 Package Multiple: 1 | Americas - 50 |
|
$19.1852 / $19.6212 | Buy Now |
DISTI #
RPS-65-12
|
TME | Power supply: switched-mode, open, 65W, 80÷264VAC, OUT: 1, 5.42A Min Qty: 1 | 50 |
|
$13.8000 / $15.6000 | Buy Now |
Part Details for RPS-65-12
RPS-65-12 CAD Models
RPS-65-12 Part Data Attributes
|
RPS-65-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RPS-65-12
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |