Part Details for RPS-83190 by Pico Electronics Inc
Overview of RPS-83190 by Pico Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPS-83190
RPS-83190 CAD Models
RPS-83190 Part Data Attributes
|
RPS-83190
Pico Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RPS-83190
Pico Electronics Inc
General Purpose Audio Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PICO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | STANDARD: MIL-PRF-27 | |
Application | AUDIO | |
Diameter | 19.05 mm | |
Height | 14.22 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 30 kHz | |
Operating Frequency-Min | 0.05 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Primary Impedance | 640 OHMS CT | |
Secondary Impedance | 12.8 OHMS CT | |
Surface Mount | YES | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER |