RPS10R
Ohmite Mfg Co
Description: Potentiometer, Wire Wound, 225W, 10ohm, 10% +/-Tol

Overview of RPS10R by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Energy and Power Systems Medical Imaging Electronic Manufacturing Robotics and Drones

Price & Stock for RPS10R by Ohmite Mfg Co

Part # Manufacturer Description Stock Price Buy
DISTI # 13B472
Newark Res, wirewound,10Ohms,1.3Kwvdc,10+/-% Tol Rohs Compliant: No |Ohmite RPS10R RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # RPS10R-ND
DigiKey POT 10 OHM 225W WIREWOUND LINEAR Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
Onlinecomponents.com Res Wirewound Rheostat 10 Ohm 10% 225W 1(Elec)/1(Mech)Turn 9.53mm (104.98 X 127 X 138.94mm) Solder Lug Panel Mount Alternative Product Available
  • 0 $0
$0 Buy Now

CAD Models for RPS10R by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RPS10R by Ohmite Mfg Co

RPS10R
Ohmite Mfg Co
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Reach Compliance Code
unknown
Actuator Orientation
HORIZONTAL
Actuator Type
SHAFT
Construction
Circular
Ganging Number
1
Mounting Feature
CHASSIS MOUNT
Number of Terminals
3
Package Diameter
127 mm
Package Length
53.98 mm
Package Style
Panel Mount
Rated Power Dissipation (P)
225 W
Resistance Law
LINEAR
Resistor Type
POTENTIOMETER
Rotational Angle
310 deg
Surface Mount
NO
Technology
WIRE WOUND
Terminal Shape
LUG
Tolerance
10%
Want to compare parts?
  1. RPS10R
    Ohmite Mfg Co
    Potentiometer, Wire Wound, 225W, 10ohm, 10% +/-Tol
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RPS10R by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RPS10R by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of RPS10R would you like to use for your alert(s)?
  • Please alert me when RPS10R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RPS10R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RPS10R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RPS10R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RPS10R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RPS10R by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: