Part Details for RPS10RE by Ohmite Mfg Co
Overview of RPS10RE by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for RPS10RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K5923
|
Newark | Rheostat, Wirewound, 10 Ohm, 225W, Track Resistance:10Ohm, Power Rating:225W, Product Range:Rps Series, Adjustment Type:Flatted, Rheostat Type:-, Resistance Tolerance:± 10%, Resistor Case/Package:-, Product Length:- Rohs Compliant: Yes |Ohmite RPS10RE RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$407.8700 / $439.0100 | Buy Now |
DISTI #
RPS10RE-ND
|
DigiKey | POT 10 OHM 225W WIREWOUND LINEAR Min Qty: 5 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$459.5900 | Buy Now |
DISTI #
588-RPS10RE
|
Mouser Electronics | Rheostats 225watt 10ohm 1300V Std Shaft RoHS: Compliant | 0 |
|
$394.2900 | Order Now |
DISTI #
70022545
|
RS | Rheostat, Rest 10 Ohms, Wirewound, Pwr-Rtg 225W, Panel, Dia 5In, Open, Vol 1300V | Ohmite RPS10RE RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$508.0900 / $552.2600 | RFQ |
|
Onlinecomponents.com | Res Wirewound Rheostat 10 Ohm 10% 225W 1(Elec)/1(Mech)Turn 9.53mm (104.98 X 127 X 138.94mm) Solder Lug Panel Mount RoHS: Compliant |
2 In Stock |
|
$334.6600 / $367.5700 | Buy Now |
DISTI #
RPS10RE
|
TTI | Rheostats 225watt 10ohm 1300V Std Shaft RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 5 In Stock |
|
$338.4300 / $368.2700 | Buy Now |
|
Master Electronics | Res Wirewound Rheostat 10 Ohm 10% 225W 1(Elec)/1(Mech)Turn 9.53mm (104.98 X 127 X 138.94mm) Solder Lug Panel Mount RoHS: Compliant |
2 In Stock |
|
$334.6600 / $367.5700 | Buy Now |
Part Details for RPS10RE
RPS10RE CAD Models
RPS10RE Part Data Attributes
|
RPS10RE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RPS10RE
Ohmite Mfg Co
Potentiometer, Wire Wound, 225W, 10ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Open Core | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Diameter | 127 mm | |
Package Length | 53.98 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 225 W | |
Resistance | 10 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 310 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |