Part Details for RPS120-24-CU by Select Controls Inc
Overview of RPS120-24-CU by Select Controls Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPS120-24-CU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4106-RPS120-24-CU-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 120W Min Qty: 1 Lead time: 24 Weeks Container: Box |
262 In Stock |
|
$24.2059 / $33.4500 | Buy Now |