Part Details for RPT86FP by Analog Devices Inc
Overview of RPT86FP by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPT86FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RPT86FP-ND
|
DigiKey | IC PCM REPEATER 16DIP Min Qty: 105 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3899 In Stock |
|
$2.8600 | Buy Now |
|
Rochester Electronics | Low Power PCM Repeater ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3899 |
|
$2.4600 / $2.8900 | Buy Now |
Part Details for RPT86FP
RPT86FP CAD Models
RPT86FP Part Data Attributes:
|
RPT86FP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RPT86FP
Analog Devices Inc
IC DATACOM, PCM TRANSCEIVER, PDIP16, PLASTIC, DIP-16, Digital Transmission Interface
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Carrier Type | T-1(DS1) | |
Carrier Type (2) | T-1C(DS1C) | |
Data Rate | 3152 Mbps | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.13 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 10.5 mA | |
Supply Voltage-Nom | 5.6 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for RPT86FP
This table gives cross-reference parts and alternative options found for RPT86FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPT86FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPT86FP | DATACOM, PCM TRANSCEIVER, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | RPT86FP vs RPT86FP |
RPT-86BIFP | IC DATACOM, PCM TRANSCEIVER, PDIP16, PLASTIC, DIP-16, Digital Transmission Interface | Analog Devices Inc | RPT86FP vs RPT-86BIFP |