Part Details for RPTC2004-100 by Astrodyne TDI Power Supplies & EMI Filters
Overview of RPTC2004-100 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPTC2004-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RPTC2004-100-ND
|
DigiKey | LINE FILTER 480VAC 100A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$5,000.8800 | Buy Now |
DISTI #
446-RPTC2004-100
|
Mouser Electronics | Power Line Filters FILTER 4X100A, 480VAC TEMPEST RoHS: Compliant | 0 |
|
$4,445.2200 | Order Now |
Part Details for RPTC2004-100
RPTC2004-100 CAD Models
RPTC2004-100 Part Data Attributes:
|
RPTC2004-100
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
RPTC2004-100
Astrodyne TDI Power Supplies & EMI Filters
Three Phase EMI Filter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Reach Compliance Code | compliant | |
Filter Type | THREE PHASE EMI FILTER | |
High Pot | 1500 V | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 47-63Hz Hz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 100 A | |
Rated Voltage | 480 V |