-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 6A I(D), 12V, 0.023ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, TSMT8, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RQ1A060ZPTRCT-ND
|
DigiKey | MOSFET P-CH 12V 6A TSMT8 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11921 In Stock |
|
$0.3050 / $0.9200 | Buy Now |
DISTI #
RQ1A060ZPTR
|
Avnet Americas | Trans MOSFET P-CH 12V 6A 8-Pin TSMT T/R - Tape and Reel (Alt: RQ1A060ZPTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3123 / $0.3562 | Buy Now |
DISTI #
755-RQ1A060ZPTR
|
Mouser Electronics | MOSFET RECOMMENDED ALT 755-RF4C050APTR RoHS: Compliant | 3447 |
|
$0.3010 / $0.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3260 | Buy Now |
|
Bristol Electronics | 1487 |
|
RFQ | ||
|
Quest Components | 19200 |
|
$0.3552 / $1.1840 | Buy Now | |
|
Quest Components | 1140 |
|
$0.4736 / $1.1840 | Buy Now | |
|
Quest Components | 4693 |
|
$0.4005 / $1.3350 | Buy Now | |
DISTI #
RQ1A060ZPTR
|
TTI | MOSFET RECOMMENDED ALT 755-RF4C050APTR RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3020 / $0.3220 | Buy Now |
DISTI #
RQ1A060ZPTR
|
Avnet Americas | Trans MOSFET P-CH 12V 6A 8-Pin TSMT T/R - Tape and Reel (Alt: RQ1A060ZPTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3123 / $0.3562 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RQ1A060ZPTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RQ1A060ZPTR
ROHM Semiconductor
Power Field-Effect Transistor, 6A I(D), 12V, 0.023ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, TSMT8, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT, TSMT8, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 0.023 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.5 W | |
Pulsed Drain Current-Max (IDM) | 24 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |