Part Details for RQ1V-CM-A115 by IDEC Corporation
Overview of RQ1V-CM-A115 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RQ1V-CM-A115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K1067
|
Newark | Power Relay, Spdt, 120Vac, 12A, Pc Board, Contact Configuration:Spdt, Coil Voltage:120Vac, Contact Current:12A, Product Range:Rq Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:-, Coil Current:6.3Ma Rohs Compliant: Yes |Idec RQ1V-CM-A115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1600 / $8.9800 | Buy Now |
DISTI #
1885-RQ1V-CM-A115-ND
|
DigiKey | RELAY PCB SPDT 12A 120VAC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2700 | Buy Now |
DISTI #
199-RQ1VCMA115
|
Mouser Electronics | General Purpose Relays Relay PCB SPDT 12A 120VAC | 0 |
|
$6.2500 / $7.4200 | Order Now |
DISTI #
70172798
|
RS | Relay, 12 A, 115 VAC, 12 ms (Max.), 8 ms (Max.), -40 C, +85 C | IDEC Corporation RQ1V-CM-A115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$7.3700 / $8.1000 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 115VAC 8.1KOhm 12A SPDT(29x13x16)mm THT General Purpose Relay RoHS: Compliant |
325 In Stock |
|
$4.7500 / $6.6600 | Buy Now |
DISTI #
000000000003414737
|
Sager | General Purpose Relays Relay PCB SPDT 12A 120VAC Min Qty: 1 | 136 |
|
$4.9400 / $6.4600 | Buy Now |
|
Master Electronics | Electromechanical Relay 115VAC 8.1KOhm 12A SPDT(29x13x16)mm THT General Purpose Relay RoHS: Compliant |
325 In Stock |
|
$4.7500 / $6.6600 | Buy Now |