Part Details for RQ3G120BJFRATCB by ROHM Semiconductor
Overview of RQ3G120BJFRATCB by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RQ3G120BJFRATCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM9691
|
Newark | Mosfet, P-Channel, 40V, 12A, Hsmt Rohs Compliant: Yes |Rohm RQ3G120BJFRATCB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$0.5320 / $1.0400 | Buy Now |
DISTI #
846-RQ3G120BJFRATCBCT-ND
|
DigiKey | PCH -40V -12A, HSMT8AG, POWER MO Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2990 In Stock |
|
$0.3888 / $1.6400 | Buy Now |
DISTI #
RQ3G120BJFRATCB
|
Avnet Americas | - Tape and Reel (Alt: RQ3G120BJFRATCB) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-RQ3G120BJFRATCB
|
Mouser Electronics | MOSFETs Pch -40V -12A, HSMT8AG, Power MOSFET for Automotive RoHS: Compliant | 3000 |
|
$0.3880 / $1.0000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3980 | Buy Now |
DISTI #
RQ3G120BJFRATCB
|
TTI | MOSFETs Pch -40V -12A, HSMT8AG, Power MOSFET for Automotive RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3840 / $0.4060 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.5391 / $1.0107 | Buy Now |
DISTI #
C1S625903701072
|
Chip1Stop | Pch -40V -12A, HSMT8AG, Power MOSFET for Automotive RoHS: Compliant pbFree: No Container: Cut Tape | 600 |
|
$0.3950 / $0.8170 | Buy Now |