Part Details for RQB150W3-110S12 by Mean Well
Overview of RQB150W3-110S12 by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RQB150W3-110S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK6049
|
Newark | Dc-Dc Converter, 12V, 12.5A Rohs Compliant: Yes |Mean Well RQB150W3-110S12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$112.0200 / $124.0600 | Buy Now |
DISTI #
1866-RQB150W3-110S12-ND
|
DigiKey | 150W,I/P:60-160VDC, O/P:12V@12.5A Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
3 In Stock |
|
$126.8900 | Buy Now |
DISTI #
RQB150W3-110S12
|
Avnet Americas | Module DC-DC Single-Out 12V 12.5A 150W Screw Mount 8-Pin Quarter Brick - Boxed Product (Development Kits) (Alt: RQB150W3-110S12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$144.0000 | Buy Now |
DISTI #
709-RQB150W3-110S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 150W 60-160Vin 12V 12.5A 1/4 Brick Railway RoHS: Compliant | 20 |
|
$108.2000 / $119.2900 | Buy Now |
DISTI #
75114872
|
RS | DC-DC Converter, Railway, 150W, 1/4 Brick, Single Out, 60-160Vin, 12Vout | MEAN WELL RQB150W3-110S12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$117.7800 / $129.4300 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$120.0000 | Buy Now |
|
Onlinecomponents.com | 150W 12V 12.5A Railway DC-DC-Converter 60-160VDC Input Quarter Brick RoHS: Compliant |
10 In Stock 18 Factory Stock |
|
$96.6200 / $112.7000 | Buy Now |
DISTI #
RQB150W3-110S12
|
TME | Converter: DC/DC, 150W, Uin: 60÷160V, Uout: 12VDC, Iout: 12.5A, RQB Min Qty: 1 | 0 |
|
$99.3100 / $102.0000 | RFQ |
DISTI #
000000000006413354
|
Sager | Isolated DC/DC Converters - Through Hole 150W 60-160Vin 12V 12.5A 1/4 Brick Railway Min Qty: 1 | 10 |
|
$100.7500 / $115.1400 | Buy Now |
DISTI #
C1S521900573835
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant | 8 |
|
$126.0000 | Buy Now |
Part Details for RQB150W3-110S12
RQB150W3-110S12 CAD Models
RQB150W3-110S12 Part Data Attributes
|
RQB150W3-110S12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RQB150W3-110S12
Mean Well
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, 1/4 BRICK PACKAGE-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | 1/4 BRICK PACKAGE-8 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | REMOTE ON/OFF | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EAC | |
Efficiency (Main Output) | 88.5% | |
Input Voltage-Max | 160 V | |
Input Voltage-Min | 60 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-PDMA-P8 | |
Length | 57.9 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12.5 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD; THERMAL | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES | |
Width | 36.8 mm |