Part Details for RQB60W12-110S12 by Mean Well
Overview of RQB60W12-110S12 by Mean Well
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RQB60W12-110S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-RQB60W12-110S12-ND
|
DigiKey | 60W,I/P:14-160VDC, O/P:12V@5A Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2 In Stock |
|
$85.4760 / $88.2300 | Buy Now |
DISTI #
709-RQB60W12-110S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 60W 14-160Vin 12V 5A 1/4 Brick Railway RoHS: Compliant | 10 |
|
$81.0200 / $91.1500 | Buy Now |
DISTI #
74837473
|
RS | Converter, DC-DC, Railway, 60W, 14-160Vin, 12Vout, 5A, RQB60W12 Series | MEAN WELL RQB60W12-110S12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$73.9700 / $87.0200 | Buy Now |
DISTI #
000000000007173319
|
Sager | 60W,I/P:14-160VDC, O/P:12V@5A Min Qty: 1 | 10 |
|
$73.9000 / $90.9000 | Buy Now |
|
Master Electronics | DC-DC Converter - 60W - 14-160 VDC input - 12 VDC @5A RoHS: Compliant | 0 |
|
$69.1100 / $88.0600 | Buy Now |