Part Details for RR-1368-BT by BUD Industries Inc
Overview of RR-1368-BT by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RR-1368-BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F4915
|
Newark | Open Frame Relay Rack, 70.125In, Steel, Enclosure Material:Steel, Body Color:Black, External Height - Metric:1.86M, External Width - Metric:530Mm, External Depth - Metric:660Mm, External Height - Imperial:73.4", External Depth:26" Rohs Compliant: Yes |Bud Industries RR-1368-BT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$533.8700 / $533.8800 | Buy Now |
DISTI #
377-1285-ND
|
DigiKey | RACK OPEN RELAY 70" X 19" BLACK Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$513.3500 | Buy Now |
DISTI #
563-RR-1368-BT
|
Mouser Electronics | Racks & Rack Cabinets 19 inch Open Rack with 8 Inch Deep Posts Black (73.4 X 20.9 X 26 In) RoHS: Compliant | 0 |
|
$513.3400 / $513.3500 | Order Now |
DISTI #
71274453
|
RS | Rack, Equipment Rack,73.37Hx20.87W,70.00x19in Panel Space, Black Texture | Bud Industries RR-1368-BT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$505.4600 / $591.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$506.6700 | Buy Now |
|
Onlinecomponents.com | Open Rack - 8 Inch Deep Posts - Black Textured - 19" RoHS: Compliant | 1 Factory Stock |
|
$513.0000 / $542.9700 | Buy Now |
DISTI #
000000000000012599
|
Sager | Racks & Rack Cabinets 19 inch Open Rack with 8 Inch Deep Posts Black (73.4 X 20.9 X 26 In) Min Qty: 1 | 0 |
|
$475.9000 / $634.5500 | Buy Now |
|
Master Electronics | Open Rack - 8 Inch Deep Posts - Black Textured - 19" RoHS: Compliant | 1 Factory Stock |
|
$513.0000 / $542.9700 | Buy Now |
DISTI #
10014386
|
TestEquity LLC | Bud Industries RR-1368-BT 19" Open Rack, 8" Deep Posts, Black, 73.4x20.9x26 in, RR 1367 Series | 0 |
|
$584.6200 | Buy Now |