-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.0625W, 20500ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RR0816P-2052-D-31C by Susumu Co Ltd is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K0553
|
Newark | Res, Thin Film, 20K5, 0.5%, 0.063W, 0603, Resistance:20.5Kohm, Resistance Tolerance:± 0.5%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Susumu RR0816P-2052-D-31C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1960 |
|
$0.0330 / $0.1740 | Buy Now |
DISTI #
28K0554
|
Newark | Resistor Thin Film 20.5Kohm 63Mw 0.5% 0603, Full Reel, Resistance:20.5Kohm, Resistance Tolerance:± 0.5%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision Rohs Compliant: Yes |Susumu RR0816P-2052-D-31C RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0280 | Buy Now |
|
New Advantage Corporation | RR Series 0603 0.063 W 20.5 kOhm �0.5 % �25 ppm/�C SMT Thin Film Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 25000 |
|
$0.0163 / $0.0174 | Buy Now |
|
Perfect Parts Corporation | 10976 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RR0816P-2052-D-31C
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RR0816P-2052-D-31C
Susumu Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 20500ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 20500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RR0816P-2052-D-31C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR0816P-2052-D-31C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RR0816P2052D-C | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 20500ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RR0816P-2052-D-31C vs RR0816P2052D-C |
PCF-W0603R-03-2052-D-E-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 20500ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | RR0816P-2052-D-31C vs PCF-W0603R-03-2052-D-E-LT |
RR0816P-2052-D | Susumu Co Ltd | Check for Price | Fixed Resistor, Metal Film, 0.0625W, 20500ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RR0816P-2052-D-31C vs RR0816P-2052-D |