Part Details for RR0816P-2151-D-33H by Susumu Co Ltd
Overview of RR0816P-2151-D-33H by Susumu Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3215-103KLB | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, ROHS COMPLIANT | |
PFL3215-102MEC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1209, | |
PFD3215-102MEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for RR0816P-2151-D-33H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4984
|
Newark | Res, 2K15, 0.5%, 0.063W, Metal Film/0603, Resistance:2.15Kohm, Resistance Tolerance:± 0.5%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:Precision Rohs Compliant: Yes |Susumu RR0816P-2151-D-33H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4980 |
|
$0.0110 | Buy Now |
DISTI #
28K4576
|
Newark | Res, 2K15, 0.5%, 0.063W, Metal Film/0603, Resistance:2.15Kohm, Resistance Tolerance:± 0.5%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:Precision Rohs Compliant: Yes |Susumu RR0816P-2151-D-33H RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 / $0.0150 | Buy Now |
Part Details for RR0816P-2151-D-33H
RR0816P-2151-D-33H CAD Models
RR0816P-2151-D-33H Part Data Attributes
|
RR0816P-2151-D-33H
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RR0816P-2151-D-33H
Susumu Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 2150ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 2150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RR0816P-2151-D-33H
This table gives cross-reference parts and alternative options found for RR0816P-2151-D-33H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR0816P-2151-D-33H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCF-W0603R-03-2151-D-E-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2150ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | RR0816P-2151-D-33H vs PCF-W0603R-03-2151-D-E-LT |