Part Details for RR0816P-3011-D-47H by Susumu Co Ltd
Results Overview of RR0816P-3011-D-47H by Susumu Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RR0816P-3011-D-47H Information
RR0816P-3011-D-47H by Susumu Co Ltd is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV3011AIDCKT | Texas Instruments | Low-Power Comparator with Voltage Reference 6-SC70 -40 to 125 | |
TLV3011AIDCKRG4 | Texas Instruments | Low-Power Comparator with Voltage Reference 6-SC70 -40 to 125 | |
MSP4301103IPWR | Texas Instruments | 16-bit Ultra-Low-Power Microcontroller, 16KB Flash, 512B RAM, 3x SD24 24-TSSOP -40 to 85 |
Price & Stock for RR0816P-3011-D-47H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K0629
|
Newark | Resistor Thin Film 3.01Kohm 63Mw 0.5% 0603, Resistance:3.01Kohm, Resistance Tolerance:± 0.5%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Susumu RR0816P-3011-D-47H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0050 | Buy Now |
DISTI #
28K0630
|
Newark | Res, Thin Film, 3K01, 0.5%, 0.063W, 0603, Reel, Resistance:3.01Kohm, Resistance Tolerance:± 0.5%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Qualification:- Rohs Compliant: Yes |Susumu RR0816P-3011-D-47H RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0280 | Buy Now |
|
Perfect Parts Corporation | 10976 |
|
RFQ |
Part Details for RR0816P-3011-D-47H
RR0816P-3011-D-47H CAD Models
RR0816P-3011-D-47H Part Data Attributes
|
RR0816P-3011-D-47H
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RR0816P-3011-D-47H
Susumu Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 3010ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RR0816P-3011-D-47H
This table gives cross-reference parts and alternative options found for RR0816P-3011-D-47H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR0816P-3011-D-47H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RR0816P3011D-C | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3010ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RR0816P-3011-D-47H vs RR0816P3011D-C |
RR0816P-3011-D | Susumu Co Ltd | Check for Price | Fixed Resistor, Metal Film, 0.0625W, 3010ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RR0816P-3011-D-47H vs RR0816P-3011-D |