Part Details for RR0816P-4751-D-66H by Susumu Co Ltd
Results Overview of RR0816P-4751-D-66H by Susumu Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RR0816P-4751-D-66H Information
RR0816P-4751-D-66H by Susumu Co Ltd is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT4-7.5-12L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
TS3A4751PWRG4 | Texas Instruments | 0.9-Ohm Low-Voltage Single-Supply 4-Channel SPST Switch 14-TSSOP -40 to 85 | |
BQ24751ARHDR | Texas Instruments | Multi-Cell Synchronous Switch-mode Charger with System Power Selector with Low Iq 28-VQFN -40 to 125 |
Price & Stock for RR0816P-4751-D-66H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K0749
|
Newark | Resistor Thin Film 4.75Kohm 63Mw 0.5% 0603, Resistance:4.75Kohm, Resistance Tolerance:± 0.5%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Susumu RR0816P-4751-D-66H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4480 |
|
$0.0110 | Buy Now |
DISTI #
28K0750
|
Newark | Res, 4K75, 0.5%, 0.063W, Metal Film/0603, Resistance:4.75Kohm, Resistance Tolerance:± 0.5%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:Precision Rohs Compliant: Yes |Susumu RR0816P-4751-D-66H RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0280 | Buy Now |
|
Bristol Electronics | 17915 |
|
RFQ | ||
|
Perfect Parts Corporation | 10976 |
|
RFQ |
Part Details for RR0816P-4751-D-66H
RR0816P-4751-D-66H CAD Models
RR0816P-4751-D-66H Part Data Attributes
|
RR0816P-4751-D-66H
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RR0816P-4751-D-66H
Susumu Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 4750ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Susumu | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 4750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RR0816P-4751-D-66H
This table gives cross-reference parts and alternative options found for RR0816P-4751-D-66H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR0816P-4751-D-66H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RR0816P-4751-D | Susumu Co Ltd | Check for Price | Fixed Resistor, Metal Film, 0.0625W, 4750ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RR0816P-4751-D-66H vs RR0816P-4751-D |