Part Details for RR0816P-4991-B-T5-68H by Susumu Co Ltd
Overview of RR0816P-4991-B-T5-68H by Susumu Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RR0816P-4991-B-T5-68H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K0759
|
Newark | Res, Thin Film, 4K99, 0.1%, 0.063W, 0603, Resistance:4.99Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Susumu RR0816P-4991-B-T5-68H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4158 |
|
$0.1340 / $0.3690 | Buy Now |
DISTI #
28K0760
|
Newark | Res, Thin Film, 4K99, 0.1%, 0.063W, 0603, Reel, Resistance:4.99Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Qualification:- Rohs Compliant: Yes |Susumu RR0816P-4991-B-T5-68H RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0750 | Buy Now |
|
Bristol Electronics | 3054 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL FILM, 0.0625 W, 0.1 %, 25 PPM, 4990 OHM, SURFACE MOUNT | 4850 |
|
$0.0517 / $0.1592 | Buy Now |
|
Quest Components | RESISTOR, METAL FILM, 0.0625 W, 0.1 %, 25 PPM, 4990 OHM, SURFACE MOUNT | 2443 |
|
$0.2600 / $0.6500 | Buy Now |
Part Details for RR0816P-4991-B-T5-68H
RR0816P-4991-B-T5-68H CAD Models
RR0816P-4991-B-T5-68H Part Data Attributes
|
RR0816P-4991-B-T5-68H
Susumu Co Ltd
Buy Now
|
Compare Parts:
RR0816P-4991-B-T5-68H
Susumu Co Ltd
|
Samacsys Manufacturer | Susumu |