Part Details for RR0816Q-100-D by Cyntec Co Ltd
Results Overview of RR0816Q-100-D by Cyntec Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RR0816Q-100-D Information
RR0816Q-100-D by Cyntec Co Ltd is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for RR0816Q-100-D
RR0816Q-100-D CAD Models
RR0816Q-100-D Part Data Attributes
|
RR0816Q-100-D
Cyntec Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RR0816Q-100-D
Cyntec Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 10ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYNTEC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RR0816(10-91OHM) | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RR0816Q-100-D
This table gives cross-reference parts and alternative options found for RR0816Q-100-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR0816Q-100-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RR0816Q10R0D-C | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 10ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RR0816Q-100-D vs RR0816Q10R0D-C |
RR0816Q-10R0-D | Susumu Co Ltd | Check for Price | Fixed Resistor, Metal Film, 0.0625W, 10ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RR0816Q-100-D vs RR0816Q-10R0-D |
RR0816Q-100-D | Susumu Co Ltd | $0.0260 | Fixed Resistor, Metal Film, 0.0625W, 10ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RR0816Q-100-D vs RR0816Q-100-D |