Part Details for RR11122AC by CIT Relay & Switch
Overview of RR11122AC by CIT Relay & Switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RR11122AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2449-RR11122AC-ND
|
DigiKey | SWITCH ROCKER SPST 15A 125V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
127 In Stock |
|
$0.6499 / $1.0500 | Buy Now |