Part Details for RR111C1021-117 by E-Switch Inc
Overview of RR111C1021-117 by E-Switch Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RR111C1021-117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RR111C1021-117-ND
|
DigiKey | SWITCH ROCKER SPST 16A 125V Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for RR111C1021-117
RR111C1021-117 CAD Models
RR111C1021-117 Part Data Attributes:
|
RR111C1021-117
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RR111C1021-117
E-Switch Inc
Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | RED | |
Actuator Length | 0.217 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Body Breadth | 12.3952 mm | |
Body Color | BLACK | |
Body Height | 14.605 mm | |
Body Length or Diameter | 17.1958 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.035 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.315 inch | |
Terminal Material | COPPER | |
Termination Type | QUICK CONNECT |
Alternate Parts for RR111C1021-117
This table gives cross-reference parts and alternative options found for RR111C1021-117. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR111C1021-117, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RR111C1100 | Rocker Switch, SPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | RR111C1021-117 vs RR111C1100 |