RR1632P-1961-B
Description: RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 1960ohm, SURFACE MOUNT, 1206, CHIP

Overview of RR1632P-1961-B by Thin Film Technology Corp (TFT)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1196-1BCS8#PBF Analog Devices 8-B, SO-8, 1MSPS ADCs w/ Auto-
LTC1196-1BCS8#TRPBF Analog Devices 8-B, SO-8, 1MSPS ADCs w/ Auto-

CAD Models for RR1632P-1961-B by Thin Film Technology Corp (TFT)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RR1632P-1961-B by Thin Film Technology Corp (TFT)

RR1632P-1961-B
Thin Film Technology Corp (TFT)
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
THIN FILM TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
0.125 W
Resistance
1960 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. RR1632P-1961-B
    Thin Film Technology Corp (TFT)
    RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 1960ohm, SURFACE MOUNT, 1206, CHIP
    VS

Alternate Parts for RR1632P-1961-B

This table gives cross-reference parts and alternative options found for RR1632P-1961-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR1632P-1961-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RR1632P1961B-T1-LF Fixed Resistor, Thin Film, 0.125W, 1960ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Thin Film Technology Corp (TFT) RR1632P-1961-B vs RR1632P1961B-T1-LF
TC0625B1961T5E RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 1960ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Uniohm Corp RR1632P-1961-B vs TC0625B1961T5E
WF12U1K96BTL Fixed Resistor, Thin Film, 0.125W, 1960ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation RR1632P-1961-B vs WF12U1K96BTL
WF12U1K96BB Fixed Resistor, Thin Film, 0.125W, 1960ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RR1632P-1961-B vs WF12U1K96BB
RN73E2BT1961B RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 1960ohm, SURFACE MOUNT, 1206, CHIP KOA Speer Electronics Inc RR1632P-1961-B vs RN73E2BT1961B
RN73E2BTE1961B RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 1960ohm, SURFACE MOUNT, 1206, CHIP KOA Speer Electronics Inc RR1632P-1961-B vs RN73E2BTE1961B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RR1632P-1961-B by Thin Film Technology Corp (TFT).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RR1632P-1961-B by Thin Film Technology Corp (TFT)

Select Manufacturer
Which Manufacturer of RR1632P-1961-B would you like to use for your alert(s)?
  • Please alert me when RR1632P-1961-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RR1632P-1961-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RR1632P-1961-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RR1632P-1961-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RR1632P-1961-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RR1632P-1961-B by Thin Film Technology Corp (TFT)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: