There are no models available for this part yet.
Overview of RR232-BB-NE by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RR232-BB-NE by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-RR232-BB-NE-ND
|
DigiKey | SWITCH ROCKER SPST-NO 6A 28V Min Qty: 32 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4875 | Buy Now | |
DISTI #
691-RR232-BB-NE
|
Mouser Electronics | Rocker Switches RR232BBNE RoHS: Compliant | 0 |
|
$2.6400 / $4.1100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2900 / $2.8100 | Buy Now | ||
Quest Components | ROCKER SWITCH, SPST, MOMENTARY, 6A, 28VDC, PANEL MOUNT | 2 |
|
$1.8750 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.2900 / $2.8100 | Buy Now |
CAD Models for RR232-BB-NE by Carling Technologies
Part Data Attributes for RR232-BB-NE by Carling Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Factory Lead Time
|
12 Weeks
|
Actuator Type
|
ROUND TYPE
|
Body Height
|
15 mm
|
Body Length or Diameter
|
23 mm
|
Contact (AC) Max Rating R Load
|
10A@250VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
6 A
|
Contact (DC) Max Rating R Load
|
6A@28VDC
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
28 V
|
Electrical Life
|
50000 Cycle(s)
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
6.86 N
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPST
|
Switch Type
|
ROCKER SWITCH
|
Terminal Finish
|
SILVER
|
Termination Type
|
QUICK CONNECT
|
Alternate Parts for RR232-BB-NE
This table gives cross-reference parts and alternative options found for RR232-BB-NE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR232-BB-NE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RR232-BB-NN | Rocker Switch, SPST, Momentary, 6A, 28VDC, Quick Connect Terminal, Round Type Actuator, Panel Mount | Carling Technologies | RR232-BB-NE vs RR232-BB-NN |
Related Parts for RR232-BB-NE
-
RP30-4805SFPower Supply Modules
-
RR242-BB-NNRocker Switches
-
ROV20E331K-S-2Non-linear Resistors
-
RR255M-400TRRectifier Diodes
-
RPR20-11015DOther Analog ICs
-
RP500N281A-TR-FESwitching Regulator or Controllers
-
RP8100B1M1CEBLKBLKNILPushbutton Switches
-
RP300K27DC-TRPower Management Circuits
-
RQ3E150MNTB1Power Field-Effect Transistors