Part Details for RR2A40D400 by Carlo Gavazzi Holding AG
Overview of RR2A40D400 by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RR2A40D400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M6439
|
Newark | 2Ph Motor Reversing 400Vac 4.0Kw Dc Ip |Carlo Gavazzi RR2A40D400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$551.4800 / $669.1300 | Buy Now |
DISTI #
225-RR2A40D400
|
Mouser Electronics | Specialty Controllers 2PH MOTOR REVERSING 400VAC 4.0KW DC IP | 0 |
|
$516.0000 / $612.7500 | Order Now |
|
Onlinecomponents.com | MOTOR CONTROLLER 400VAC 4.0KW RoHS: Compliant | 0 |
|
$455.6300 / $490.7500 | Buy Now |
DISTI #
RR2A40D400
|
TME | Relay: solid state, Ucntrl: 10÷40VDC, 11A, 40÷440VAC, RR2A, IP10 Min Qty: 1 | 0 |
|
$299.1900 / $345.2200 | RFQ |
Part Details for RR2A40D400
RR2A40D400 CAD Models
RR2A40D400 Part Data Attributes
|
RR2A40D400
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
RR2A40D400
Carlo Gavazzi Holding AG
AC Motor Controller,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XQMA-X | |
Length | 103 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 41 mm | |
Supply Current-Max (Isup) | 20 mA | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | QUAD | |
Width | 73.5 mm |