Part Details for RR2BA-ULCAC240V by IDEC Corporation
Overview of RR2BA-ULCAC240V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RR2BA-ULCAC240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B3228
|
Newark | Relay Plug-In Dpdt 10A 240Vac Rohs Compliant: Yes |Idec RR2BA-ULCAC240V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9800 / $27.1200 | Buy Now |
DISTI #
1885-RR2BA-ULCAC240V-ND
|
DigiKey | RELAY PLUG-IN DPDT 10A 240VAC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.1400 | Buy Now |
DISTI #
199-RR2BAULCAC240V
|
Mouser Electronics | General Purpose Relays Relay Plug-In DPDT 10A 240VAC RoHS: Compliant | 0 |
|
$21.0800 / $23.5000 | Order Now |
DISTI #
71304076
|
RS | Relay Plug-In DPDT 10A 240VAC | IDEC Corporation RR2BA-ULCAC240V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.1400 / $22.6700 | RFQ |
|
Onlinecomponents.com | Power Relay 240VAC 10A DPDT(36x36x47.5)mm Socket RoHS: Compliant | 0 |
|
$14.6900 / $21.1200 | Buy Now |
DISTI #
000000000003414817
|
Sager | General Purpose Relays Relay Plug-In DPDT 10A 240VAC Min Qty: 1 | 0 |
|
$17.4400 / $21.8000 | Buy Now |
|
Master Electronics | Power Relay 240VAC 10A DPDT(36x36x47.5)mm Socket RoHS: Compliant | 0 |
|
$14.6900 / $21.1200 | Buy Now |