Part Details for RR2BA-ULDC110V by IDEC Corporation
Overview of RR2BA-ULDC110V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RR2BA-ULDC110V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B3233
|
Newark | Relay Plug-In Dpdt 10A 110Vdc Rohs Compliant: Yes |Idec RR2BA-ULDC110V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8600 / $22.6500 | Buy Now |
DISTI #
1885-1695-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 110V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
4 In Stock |
|
$14.1683 / $20.2400 | Buy Now |
DISTI #
199-RR2BAULDC110V
|
Mouser Electronics | General Purpose Relays Relay Plug-In DPDT 10A 110VDC | 0 |
|
$14.3100 / $20.2300 | Order Now |
DISTI #
70254461
|
RS | Power Relay, General Purpose, DPDT,10A, Ctrl-V 110VDC, Socket, QC Tabs, RR Series | IDEC Corporation RR2BA-ULDC110V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.1900 / $20.2400 | RFQ |
|
Onlinecomponents.com | Power Relay 110VDC 10A DPDT(36x36x47.5)mm Socket RoHS: Compliant | 0 |
|
$12.4600 / $17.6400 | Buy Now |
DISTI #
000000000003414823
|
Sager | General Purpose Relays Relay Plug-In DPDT 10A 110VDC Min Qty: 1 | 0 |
|
$13.9700 / $18.2000 | Buy Now |
|
Master Electronics | Power Relay 110VDC 10A DPDT(36x36x47.5)mm Socket RoHS: Compliant | 0 |
|
$12.4600 / $17.6400 | Buy Now |