Part Details for RR2KP-UAC115V by IDEC Corporation
Overview of RR2KP-UAC115V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RR2KP-UAC115V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-RR2KP-UAC115V-ND
|
DigiKey | RELAY PLUG-IN DPDT 10A 115VAC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.1600 | Buy Now |
DISTI #
199-RR2KPUAC115
|
Mouser Electronics | General Purpose Relays Relay Plug-In DPDT 10A 115VAC | 0 |
|
$53.7000 / $61.4100 | Order Now |
DISTI #
71304098
|
RS | Relay Plug-In DPDT 10A 115VAC | IDEC Corporation RR2KP-UAC115V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$71.2300 / $89.0400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.3000 / $64.5200 | Buy Now |
DISTI #
000000000003414844
|
Sager | General Purpose Relays Relay Plug-In DPDT 10A 115VAC Min Qty: 1 | 0 |
|
$54.4300 / $62.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$45.3000 / $64.5200 | Buy Now |