Part Details for RR2P-UAC240V by IDEC Corporation
Overview of RR2P-UAC240V by IDEC Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RR2P-UAC240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B3270
|
Newark | Power Relay, 240Vac, 10A, Dpdt, Socket, Contact Configuration:Dpdt, Coil Voltage:240Vac, Contact Current:10A, Product Range:Rr Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:110V, Contact Voltage Vdc:30V Rohs Compliant: Yes |Idec RR2P-UAC240V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$18.6600 / $23.3200 | Buy Now |
DISTI #
1885-1106-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 240V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
43 In Stock |
|
$17.9376 / $22.4200 | Buy Now |
DISTI #
199-RR2PUAC240V
|
Mouser Electronics | General Purpose Relays Relay Plug-In DPDT 10A 240VAC RoHS: Compliant | 9 |
|
$17.6300 / $22.4200 | Buy Now |
DISTI #
70174732
|
RS | Power Relay, General Purpose, DPDT,10A, Ctrl-V 240VAC, Socket,8-Pin Octal, RR Series | IDEC Corporation RR2P-UAC240V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 75 |
|
$17.9400 / $22.4200 | Buy Now |
|
Onlinecomponents.com | Power Relay 240VAC 10A DPDT(35.6x28.6x55.5)mm Socket RoHS: Compliant |
87 In Stock |
|
$17.3300 / $24.9100 | Buy Now |
DISTI #
51636890
|
Verical | Power Relay 240VAC 10A DPDT(35.6x28.6x55.5)mm Socket Min Qty: 3 Package Multiple: 1 Date Code: 1805 | Americas - 84 |
|
$22.0224 / $30.7152 | Buy Now |
DISTI #
000000000003414886
|
Sager | General Purpose Relays Relay Plug-In DPDT 10A 240VAC Min Qty: 1 | 0 |
|
$16.1500 / $17.1000 | Buy Now |
DISTI #
2841711
|
element14 Asia-Pacific | POWER RELAY, 240VAC, 10A, DPDT, SOCKET RoHS: Compliant Min Qty: 1 Container: Each | 15 |
|
$17.9565 / $23.6713 | Buy Now |
DISTI #
2841711
|
Farnell | POWER RELAY, 240VAC, 10A, DPDT, SOCKET RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 0 Days Container: Each | 15 |
|
$20.1928 / $25.2535 | Buy Now |
|
Master Electronics | Power Relay 240VAC 10A DPDT(35.6x28.6x55.5)mm Socket RoHS: Compliant |
87 In Stock |
|
$17.3300 / $24.9100 | Buy Now |