Part Details for RR2P-UDC6V by IDEC Corporation
Overview of RR2P-UDC6V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RR2P-UDC6V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B3285
|
Newark | Relay Plug-In Dpdt 10A 6Vdc Rohs Compliant: Yes |Idec RR2P-UDC6V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1900 / $25.9900 | Buy Now |
DISTI #
1885-1255-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 6V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
1 In Stock |
|
$16.3463 / $23.5500 | Buy Now |
DISTI #
199-RR2PUDC6V
|
Mouser Electronics | General Purpose Relays Relay Plug-In DPDT 10A 6VDC RoHS: Compliant | 0 |
|
$16.8000 / $23.5100 | Order Now |
DISTI #
70174731
|
RS | Power Relay, DPDT, 10A, Coil 6VDC, Socket, 8-Pin Octal, RR Series | IDEC Corporation RR2P-UDC6V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 86 |
|
$19.2200 / $24.0200 | Buy Now |
|
Onlinecomponents.com | Power Relay 6VDC 10A DPDT(35.6x28.6x55.5)mm Socket RoHS: Compliant |
30 In Stock |
|
$16.3600 / $23.7600 | Buy Now |
DISTI #
000000000003414907
|
Sager | General Purpose Relays Relay Plug-In DPDT 10A 6VDC Min Qty: 1 | 0 |
|
$16.0000 / $16.9400 | Buy Now |
|
Master Electronics | Power Relay 6VDC 10A DPDT(35.6x28.6x55.5)mm Socket RoHS: Compliant |
30 In Stock |
|
$16.3600 / $23.7600 | Buy Now |