Part Details for RR2P-ULCAC24V by IDEC Corporation
Overview of RR2P-ULCAC24V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RR2P-ULCAC24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B3292
|
Newark | Relay Plug-In Dpdt 10A 24Vac Rohs Compliant: Yes |Idec RR2P-ULCAC24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6600 / $30.8700 | Buy Now |
DISTI #
1885-1560-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 24V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
11 In Stock |
|
$20.9944 / $29.0400 | Buy Now |
DISTI #
199-RR2PULCAC24V
|
Mouser Electronics | General Purpose Relays Relay Plug-In DPDT 10A 24VAC RoHS: Compliant | 6 |
|
$19.7100 / $26.9000 | Buy Now |
DISTI #
70698255
|
RS | Power Relay, General Purpose, DPDT,10A, Ctrl-V 24VAC, Socket,8-Pin Octal, RR Series | IDEC Corporation RR2P-ULCAC24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 5 |
|
$23.4600 / $29.3300 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VAC 10A DPDT(35.6x28.6x55.5)mm Socket RoHS: Compliant |
6 In Stock |
|
$16.3300 / $22.8600 | Buy Now |
DISTI #
000000000003414921
|
Sager | General Purpose Relays Relay Plug-In DPDT 10A 24VAC Min Qty: 1 | 0 |
|
$20.1200 / $25.1500 | Buy Now |
|
Master Electronics | Power Relay 24VAC 10A DPDT(35.6x28.6x55.5)mm Socket RoHS: Compliant |
6 In Stock |
|
$16.3300 / $22.8600 | Buy Now |