There are no models available for this part yet.
Overview of RR2P-ULCDC24V by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RR2P-ULCDC24V by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31B3297
|
Newark | Relay, Dpdt, 120Vac, 30Vdc, 10A, Contact Configuration:Dpdt, Coil Voltage:24Vdc, Contact Current:10A, Product Range:Rr Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:120Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RR2P-ULCDC24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3200 / $30.3300 | Buy Now | |
DISTI #
1885-1570-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 24V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
5 In Stock |
|
$19.8366 / $28.5700 | Buy Now | |
DISTI #
199-RR2PULCDC24V
|
Mouser Electronics | General Purpose Relays Relay Plug-In DPDT 10A 24VDC RoHS: Compliant | 1 |
|
$18.8400 / $26.2300 | Buy Now | |
DISTI #
70174735
|
RS | Power Relay, General Purpose, DPDT,10A, Ctrl-V 24VDC, Socket,8-Pin Octal, RR Series | IDEC Corporation RR2P-ULCDC24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 21 |
|
$23.3100 / $29.1400 | Buy Now | |
Onlinecomponents.com | Power Relay 24VDC 10A DPDT(35.6x28.6x55.5)mm Socket RoHS: Compliant |
20 In Stock |
|
$16.0400 / $22.4600 | Buy Now | ||
DISTI #
66039595
|
Verical | Power Relay 24VDC 10A DPDT(35.6x28.6x55.5)mm Socket Min Qty: 3 Package Multiple: 1 Date Code: 2243 | Americas - 20 |
|
$21.7100 / $29.1980 | Buy Now | |
DISTI #
000000000003414926
|
Sager | General Purpose Relays Relay Plug-In DPDT 10A 24VDC Min Qty: 1 | 0 |
|
$19.7700 / $24.7100 | Buy Now | |
Master Electronics | Power Relay 24VDC 10A DPDT(35.6x28.6x55.5)mm Socket RoHS: Compliant |
20 In Stock |
|
$16.0400 / $22.4600 | Buy Now | ||
DISTI #
RR2P-ULCDC24V
|
Relay Specialties | Power Relays, 24VDC2C DPDT, 10 A, Pin TerminalPlug-in, w/ Ind and Check Btn Min Qty: 1 | 4 |
|
$20.7400 / $25.3900 | Buy Now |
CAD Models for RR2P-ULCDC24V by IDEC Corporation
Part Data Attributes for RR2P-ULCDC24V by IDEC Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|