Part Details for RR2P-ULCDC6V by IDEC Corporation
Overview of RR2P-ULCDC6V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RR2P-ULCDC6V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B3298
|
Newark | Relay Plug-In Dpdt 10A 6Vdc Rohs Compliant: Yes |Idec RR2P-ULCDC6V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.3200 / $30.7400 | Buy Now |
DISTI #
1885-RR2P-ULCDC6V-ND
|
DigiKey | RELAY PLUG-IN DPDT 10A 6VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.9200 | Buy Now |
DISTI #
199-RR2PULCDC6V
|
Mouser Electronics | General Purpose Relays Relay Plug-In DPDT 10A 6VDC RoHS: Compliant | 0 |
|
$22.7600 / $27.1200 | Order Now |
DISTI #
71304150
|
RS | Relay Plug-In DPDT 10A 6VDC | IDEC Corporation RR2P-ULCDC6V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.2200 / $35.2700 | RFQ |
|
Onlinecomponents.com | Power Relay 6VDC 10A DPDT(35.6x28.6x55.5)mm Socket RoHS: Compliant | 0 |
|
$16.6600 / $23.9400 | Buy Now |
DISTI #
000000000003414928
|
Sager | General Purpose Relays Relay Plug-In DPDT 10A 6VDC Min Qty: 1 | 0 |
|
$19.7700 / $24.7100 | Buy Now |
|
Master Electronics | Power Relay 6VDC 10A DPDT(35.6x28.6x55.5)mm Socket RoHS: Compliant | 0 |
|
$16.6600 / $23.9400 | Buy Now |