There are no models available for this part yet.
Overview of RR2P-ULDC110V by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RR2P-ULDC110V by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31B3299
|
Newark | Relay Plug-In Dpdt 10A 110Vdc Rohs Compliant: Yes |Idec RR2P-ULDC110V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1300 / $31.6000 | Buy Now | |
DISTI #
1885-RR2P-ULDC110V-ND
|
DigiKey | RELAY PLUG-IN DPDT 10A 110VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.2600 | Buy Now | |
DISTI #
199-RR2PULDC110V
|
Mouser Electronics | General Purpose Relays Relay Plug-In DPDT 10A 110VDC RoHS: Compliant | 0 |
|
$23.9800 / $28.2000 | Order Now | |
DISTI #
71269738
|
RS | Power Relay, General Purpose, DPDT,10A, Ctrl-V 110VDC, Socket,8-Pin Octal, RR Series | IDEC Corporation RR2P-ULDC110V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3 |
|
$30.1700 / $37.7100 | Buy Now | |
Onlinecomponents.com | Power Relay 110VDC 10A DPDT(35.6x28.6x55.5)mm Socket RoHS: Compliant |
3 In Stock |
|
$16.7200 / $23.4000 | Buy Now | ||
DISTI #
000000000003414929
|
Sager | General Purpose Relays Relay Plug-In DPDT 10A 110VDC Min Qty: 1 | 0 |
|
$20.6200 / $25.7500 | Buy Now | |
Master Electronics | Power Relay 110VDC 10A DPDT(35.6x28.6x55.5)mm Socket RoHS: Compliant |
3 In Stock |
|
$16.7200 / $23.4000 | Buy Now |
CAD Models for RR2P-ULDC110V by IDEC Corporation
Part Data Attributes for RR2P-ULDC110V by IDEC Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|