Part Details for RR3112DBLKBLKNAF0 by E-Switch Inc
Overview of RR3112DBLKBLKNAF0 by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RR3112DBLKBLKNAF0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7062
|
Newark | Rocker Switch, Spdt, 16A, 125Vac, Panel, Illumination:Non Illuminated, Contact Configuration:Spdt, Switch Operation:On-Off-On, Actuator/Cap Colour:Black, Switch Mounting:Panel Mount, Contact Current Max:16A Rohs Compliant: Yes |E-Switch RR3112DBLKBLKNAF0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1546 |
|
$0.8590 | Buy Now |
DISTI #
RR3112DBLKBLKNAF0-ND
|
DigiKey | SWITCH ROCKER SPDT 16A 125V Min Qty: 2000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3548 | Buy Now |
DISTI #
612-RR3112DBLKBLKNAF
|
Mouser Electronics | Rocker Switches Rocker, SPDT, On-Off-On, Panel Mount, Snap-In, Black, Dot | 1618 |
|
$1.2400 / $1.4600 | Buy Now |
DISTI #
74852491
|
RS | Rocker Switch, SPDT, ON-OFF-ON, 16A, 125V AC, QC 0.187", RR3112 Series | E-Switch RR3112DBLKBLKNAF0 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks | 0 |
|
$1.0400 | Buy Now |
Part Details for RR3112DBLKBLKNAF0
RR3112DBLKBLKNAF0 CAD Models
RR3112DBLKBLKNAF0 Part Data Attributes
|
RR3112DBLKBLKNAF0
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RR3112DBLKBLKNAF0
E-Switch Inc
Rocker Switch, SPDT, On-off-on, 3 PCB Hole Cnt, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Length | 0.229 inch | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Body Height | 14.5034 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 6000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
PCB Hole Count | 3 | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.319 inch | |
Termination Type | QUICK CONNECT |