Part Details for RR3112DBLKBLKNEFO by E-Switch Inc
Overview of RR3112DBLKBLKNEFO by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RR3112DBLKBLKNEFO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8782
|
Newark | Ea Rohs Compliant: Yes |E-Switch RR3112DBLKBLKNEFO Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $1.8800 | Buy Now |
DISTI #
RR3112DBLKBLKNEFO-ND
|
DigiKey | SWITCH ROCKER SPDT 16A 125V Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3548 | Buy Now |
DISTI #
612-RR3112DBLKBLKNEF
|
Mouser Electronics | Rocker Switches ROCKER RoHS: Compliant | 0 |
|
$1.2700 / $1.3100 | Order Now |
DISTI #
75064664
|
RS | RR3112DBLKBLKNEFO | E-Switch RR3112DBLKBLKNEFO RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.0400 | Buy Now |
Part Details for RR3112DBLKBLKNEFO
RR3112DBLKBLKNEFO CAD Models
RR3112DBLKBLKNEFO Part Data Attributes:
|
RR3112DBLKBLKNEFO
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RR3112DBLKBLKNEFO
E-Switch Inc
Rocker Switch, SPDT, On-off-on, 3 PCB Hole Cnt, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Length | 0.229 inch | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Body Height | 14.5034 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 6000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
PCB Hole Count | 3 | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.326 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for RR3112DBLKBLKNEFO
This table gives cross-reference parts and alternative options found for RR3112DBLKBLKNEFO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR3112DBLKBLKNEFO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RR3112DBLKBLKNAF0 | Rocker Switch, SPDT, On-off-on, 3 PCB Hole Cnt, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | RR3112DBLKBLKNEFO vs RR3112DBLKBLKNAF0 |