-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, SPST, Latched, Solder Terminal, Panel Mount-threaded
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8788
|
Newark | Switch, Rocker, Spst, 10A, 125Vac, Black, Switch Operation:On-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:Rr 3130 Series, Panel Cutout Width:-Rohs Compliant: Yes |E-Switch RR3130ABLKBLKFS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 290 |
|
$2.3900 / $3.2400 | Buy Now |
DISTI #
EG1889-ND
|
DigiKey | SWITCH ROCKER SPST 10A 125V Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
7497 In Stock |
|
$2.0120 / $3.1200 | Buy Now |
DISTI #
612-RR3130ABLKBLKFS
|
Mouser Electronics | Rocker Switches 10A 125VAC SPST On-Off Solder Lug RoHS: Compliant | 1757 |
|
$1.9600 / $2.7600 | Buy Now |
DISTI #
72095906
|
RS | Rocker Switch, RR3130,SPST, ON-NONE-OFF, Round Blk Rocker,"I/O",10A,125VAC, Solde | E-Switch RR3130ABLKBLKFS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 90 |
|
$2.0800 / $2.7700 | Buy Now |
|
Future Electronics | RR3130 Series 10 A SPST On-Off Solder Lug Panel Mount Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$2.0400 / $2.3000 | Buy Now |
|
Future Electronics | RR3130 Series 10 A SPST On-Off Solder Lug Panel Mount Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$2.0400 / $2.3000 | Buy Now |
DISTI #
ESWRR3130ABLKBLKFS
|
Heilind Electronics | F030000 F030000 | Americas - 249 in Stock |
|
$2.3246 / $3.0171 | Buy Now |
|
Onlinecomponents.com | Rocker Switch - SPST - 10A - 125VAC - Black Round Actuator - Non-Illuminated - "O -" Marking - Solder Lug - Panel Mount - Threaded Body With Nut. RoHS: Compliant |
1260 In Stock |
|
$1.8600 / $2.7800 | Buy Now |
|
Quest Components | SWITCH ROCKER SPST 10A W/MRKG | 4 |
|
$3.4353 / $4.1223 | Buy Now |
|
Quest Components | SWITCH ROCKER SPST 10A W/MRKG | 4 |
|
$6.1600 / $8.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RR3130ABLKBLKFS
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RR3130ABLKBLKFS
E-Switch Inc
Rocker Switch, SPST, Latched, Solder Terminal, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | E-Switch | |
Body Height | 15 mm | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 6000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |