RR3130CBLKBLKFS
Description: Rocker Switch, SPDT, On-on, 3 PCB Hole Cnt, Solder Lug Terminal, Rocker Actuator, Panel Mount

Overview of RR3130CBLKBLKFS by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for RR3130CBLKBLKFS by E-Switch Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 15N8791
Newark Rocker Switch, Spdt, Black, Panel, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:Rr 3130 Series, Contact Current Ac Max:10A Rohs Compliant: Yes |E-Switch RR3130CBLKBLKFS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.7600
$1.7600 Buy Now
DISTI # EG1891-ND
DigiKey SWITCH ROCKER SPDT 10A 125V Min Qty: 1 Lead time: 16 Weeks Container: Bulk 1458
In Stock
  • 1 $3.4400
  • 10 $3.0810
  • 100 $2.6514
  • 1,000 $2.2071
$2.2071 / $3.4400 Buy Now
DISTI # 612-RR3130CBLKBLKFS
Mouser Electronics Rocker Switches 10A 125VAC SPDT On-On Solder Lug RoHS: Compliant 825
  • 1 $3.4400
  • 10 $3.0800
  • 50 $3.0700
  • 100 $2.5600
  • 200 $2.5000
  • 500 $2.4500
  • 1,000 $2.2000
$2.2000 / $3.4400 Buy Now
DISTI # 72100973
RS Rocker Switch, RR3130,SPDT, ON-ON, Round Black Rocker,"I/O", 10A, 125VAC, Solde | E-Switch RR3130CBLKBLKFS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk 0
  • 1,000 $3.4700
  • 5,000 $3.2000
  • 10,000 $2.9500
  • 20,000 $2.6800
  • 50,000 $2.4700
$2.4700 / $3.4700 RFQ
Future Electronics RR3130 Series 10 A SPDT On-Off Solder Lug Panel Mount Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk 0
Bulk
  • 100 $2.5600
  • 200 $2.5100
  • 300 $2.4800
  • 400 $2.4700
  • 500 $2.4100
$2.4100 / $2.5600 Buy Now
Future Electronics RR3130 Series 10 A SPDT On-Off Solder Lug Panel Mount Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk 0
Bulk
  • 100 $2.5600
  • 200 $2.5100
  • 300 $2.4800
  • 400 $2.4700
  • 500 $2.4100
$2.4100 / $2.5600 Buy Now
DISTI # RR3130CBLKBLKFS
TME ROCKER, SPDT, Pos: 2, ON-ON, 6A/250VAC, black, none, RR3130, 0÷65°C Min Qty: 1000 0
  • 1,000 $2.4700
$2.4700 RFQ

CAD Models for RR3130CBLKBLKFS by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RR3130CBLKBLKFS by E-Switch Inc

RR3130CBLKBLKFS
E-Switch Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
E-SWITCH INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Samacsys Manufacturer
E-Switch
Actuator Color
BLACK
Actuator Length
0.26 inch
Actuator Type
ROCKER
Body Color
BLACK
Body Height
14.986 mm
Contact (AC) Max Rating R Load
6A@250VAC
Contact Current(AC)-Max
6 A
Contact Function
ON-ON
Contact Resistance
0.05 mΩ
Contact Voltage(AC)-Max
250 V
Dielectric Withstand Volts
1500VAC V
Electrical Life
6000 Cycle(s)
Insulation Resistance
100000000 Ω
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
65 °C
Operating Temperature-Min
PCB Hole Count
3
Surface Mount
NO
Switch Function
SPDT
Switch Type
ROCKER SWITCH
Terminal Length
0.17 inch
Termination Type
SOLDER LUG
Want to compare parts?
  1. RR3130CBLKBLKFS
    E-Switch Inc
    Rocker Switch, SPDT, On-on, 3 PCB Hole Cnt, Solder Lug Terminal, Rocker Actuator, Panel Mount
    VS

Alternate Parts for RR3130CBLKBLKFS

This table gives cross-reference parts and alternative options found for RR3130CBLKBLKFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR3130CBLKBLKFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RR3130CBLKBLKES Rocker Switch, SPDT, On-on, 3 PCB Hole Cnt, Solder Lug Terminal, Rocker Actuator, Panel Mount E-Switch Inc RR3130CBLKBLKFS vs RR3130CBLKBLKES
RR3405CLRED Rocker Switch, SPDT, On-on, Solder Lug Terminal, Rocker Actuator, Panel Mount E-Switch Inc RR3130CBLKBLKFS vs RR3405CLRED

Related Parts for RR3130CBLKBLKFS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RR3130CBLKBLKFS by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RR3130CBLKBLKFS by E-Switch Inc

Select Manufacturer
Which Manufacturer of RR3130CBLKBLKFS would you like to use for your alert(s)?
  • Please alert me when RR3130CBLKBLKFS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RR3130CBLKBLKFS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RR3130CBLKBLKFS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RR3130CBLKBLKFS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RR3130CBLKBLKFS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RR3130CBLKBLKFS by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: