Part Details for RR3405CLGRN by E-Switch Inc
Overview of RR3405CLGRN by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RR3405CLGRN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8798
|
Newark | Ea Rohs Compliant: Yes |E-Switch RR3405CLGRN RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3900 / $5.1400 | Buy Now |
DISTI #
EG1899-ND
|
DigiKey | SWITCH ROCKER SPDT 10A 125V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
785 In Stock |
|
$3.3784 / $5.2600 | Buy Now |
DISTI #
612-RR3405CLGRN
|
Mouser Electronics | Rocker Switches ROCKER RoHS: Compliant | 0 |
|
$3.3400 | Order Now |
|
Quest Components | SWITCH PADDLE SPDT ILLUM GREEN | 333 |
|
$3.0510 / $7.6275 | Buy Now |
Part Details for RR3405CLGRN
RR3405CLGRN CAD Models
RR3405CLGRN Part Data Attributes
|
RR3405CLGRN
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RR3405CLGRN
E-Switch Inc
Rocker Switch, SPDT, On-on, Solder Lug Terminal, Rocker Actuator, Panel Mount
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 26 deg | |
Actuator Length | 0.591 inch | |
Actuator Type | ROCKER | |
Body Height | 14.986 mm | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER LUG |
Alternate Parts for RR3405CLGRN
This table gives cross-reference parts and alternative options found for RR3405CLGRN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR3405CLGRN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RR3130CBLKBLKES | Rocker Switch, SPDT, On-on, 3 PCB Hole Cnt, Solder Lug Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | RR3405CLGRN vs RR3130CBLKBLKES |
RR3405CLRED | Rocker Switch, SPDT, On-on, Solder Lug Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | RR3405CLGRN vs RR3405CLRED |