Part Details for RR3B-LD-DC12V by IDEC Corporation
Overview of RR3B-LD-DC12V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RR3B-LD-DC12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-RR3B-LD-DC12V-ND
|
DigiKey | RELAY PLUG-IN 3PDT 10A 12VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.7100 | Buy Now |
DISTI #
199-RR3BLDDC12V
|
Mouser Electronics | General Purpose Relays Relay Plug-In 3PDT 10A 12VDC | 0 |
|
$18.6400 / $21.7100 | Order Now |
DISTI #
71304157
|
RS | Relay Plug-In 3PDT 10A 12VDC | IDEC Corporation RR3B-LD-DC12V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.3700 / $21.7100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.2400 / $20.4600 | Buy Now |
DISTI #
000000000003414940
|
Sager | General Purpose Relays Relay Plug-In 3PDT 10A 12VDC Min Qty: 1 | 0 |
|
$16.9000 / $21.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.2400 / $20.4600 | Buy Now |