There are no models available for this part yet.
Overview of RR3B-UAC200V by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RR3B-UAC200V by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885-1698-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 200V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
3 In Stock |
|
$15.5557 / $22.4100 | Buy Now | |
DISTI #
199-RR3BUAC200V
|
Mouser Electronics | General Purpose Relays Relay Plug-In 3PDT 10A 200VAC RoHS: Compliant | 0 |
|
$15.5500 / $22.4000 | Order Now | |
DISTI #
71304161
|
RS | Relay Plug-In 3PDT 10A 200VAC | IDEC Corporation RR3B-UAC200V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.0200 / $21.2800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.9700 / $18.3600 | Buy Now | ||
DISTI #
000000000003414945
|
Sager | General Purpose Relays Relay Plug-In 3PDT 10A 200VAC Min Qty: 1 | 0 |
|
$14.5500 / $16.0700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$12.9700 / $18.3600 | Buy Now |
CAD Models for RR3B-UAC200V by IDEC Corporation
Part Data Attributes for RR3B-UAC200V by IDEC Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|